Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No5600462Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH1947
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $70.770 |
| 5+ | $66.480 |
| 10+ | $64.770 |
| 25+ | $63.470 |
| 50+ | $62.180 |
Price for:Each
Minimum: 1
Multiple: 1
$70.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5600462Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH1947
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating125V
Cord Length - Imperial-
Cord Length - Metric-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
GFCI Type
Receptacle
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
125V
Cord Length - Metric
-
SVHC
Lead (04-Feb-2026)
GFCI Plug Type
-
Current Rating
15A
Cord Length - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
