Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3260050
Newark Part No.33AK6948
Product RangeCLIPLINE PTPOWER
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 10+ | $20.020 |
| 50+ | $19.070 |
| 100+ | $18.020 |
| 250+ | $16.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3260050
Newark Part No.33AK6948
Product RangeCLIPLINE PTPOWER
No. of Positions2Positions
Wire Size AWG Min8AWG
Wire Size AWG Max00AWG
Conductor Area CSA50mm²
Wire Connection MethodPush In
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PTPOWER
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PTPOWER
Wire Size AWG Min
8AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
