Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3244473Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN7097 |
| Your Part Number |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 5+ | $8.140 |
| 10+ | $7.980 |
| 25+ | $7.810 |
| 50+ | $7.650 |
| 100+ | $7.480 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3244473Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN7097 |
| No. of Positions | 7Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 13.5A |
| Rated Voltage | 250V |
| No. of Levels | 5 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 7Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 250V |
| Product Range | - |
| Wire Size AWG Min | 26AWG |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Rated Current | 13.5A |
| No. of Levels | 5 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
