Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3214366
Newark Part No.94AK6283
Product RangeCLIPLINE UT
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214366
Newark Part No.94AK6283
Product RangeCLIPLINE UT
No. of Positions4Positions
Wire Size (AWG)26AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current28A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE UT
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Conductor Area CSA
4mm²
Rated Current
28A
Fuse Size Held
5mm x 20mm
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
26AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
CLIPLINE UT
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
