Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3121025Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN4179 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.470 |
| 5+ | $62.560 |
| 10+ | $59.130 |
| 25+ | $57.570 |
| 50+ | $54.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$66.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3121025Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN4179 |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10mm² |
| Wire Connection Method | Screw |
| Rated Current | 41A |
| Rated Voltage | 24V |
| No. of Levels | 1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 24V |
| Product Range | - |
| Wire Size AWG Min | 20AWG |
|---|---|
| Conductor Area CSA | 10mm² |
| Rated Current | 41A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
