Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No311265Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN7222
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.310 |
| 25+ | $4.920 |
| 50+ | $4.670 |
| 100+ | $4.370 |
| 250+ | $4.060 |
| 500+ | $3.890 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No311265Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN7222
Accessory TypeBridge Bar
For Use WithTerminal Blocks
No. of Positions4Positions
Pitch Spacing8.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bridge Bar
No. of Positions
4Positions
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
8.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 311265
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
