Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3073827Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3946
Product RangeCLIPLINE UT
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.020 |
| 25+ | $3.730 |
| 50+ | $3.540 |
| 100+ | $3.320 |
| 250+ | $3.090 |
| 500+ | $2.960 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3073827Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3946
Product RangeCLIPLINE UT
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage400V
No. of Levels1
Product RangeCLIPLINE UT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
CLIPLINE UT
Wire Size AWG Min
10AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
