Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3040054Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN6960 |
| Your Part Number |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.400 |
| 25+ | $4.070 |
| 50+ | $3.860 |
| 100+ | $3.620 |
| 250+ | $3.360 |
| 500+ | $3.220 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3040054Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN6960 |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Clamp |
| Rated Current | 22A |
| Rated Voltage | 500V |
| No. of Levels | 2 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 500V |
| Product Range | - |
| Wire Size AWG Min | 28AWG |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | 22A |
| No. of Levels | 2 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
