Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036327Copy
Newark Part No.94X3391
Product RangeSTTB
Also Known AsSTTB 2,5-PE/N
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.160 | $0.995 |
| 10+ | $12.690 | $0.995 |
| 50+ | $12.050 | $0.995 |
| 100+ | $11.110 | $0.995 |
| 250+ | $10.280 | $0.995 |
| 500+ | $9.770 | $0.995 |
| 1000+ | $9.270 | $0.995 |
| 2500+ | $8.460 | $0.995 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036327Copy
Newark Part No.94X3391
Product RangeSTTB
Also Known AsSTTB 2,5-PE/N
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current22A
Rated Voltage500V
No. of Levels2
Product RangeSTTB
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
STTB
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
22A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
