Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036152Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AC2461
Product RangeCLIPLINE ST
Also Known As3036152, GTIN UPC EAN: 4017918821081
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 10+ | $8.960 |
| 50+ | $8.470 |
| 100+ | $7.800 |
| 250+ | $7.190 |
| 500+ | $6.860 |
| 1000+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036152Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AC2461
Product RangeCLIPLINE ST
Also Known As3036152, GTIN UPC EAN: 4017918821081
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodClamp
Rated Current90A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE ST
SVHCNo SVHC (10-Jun-2022)
Alternatives for 3036152
2 Products Found
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
CLIPLINE ST
Wire Size AWG Min
24AWG
Conductor Area CSA
25mm²
Rated Current
90A
No. of Levels
1
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
