Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3007204Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN3919
Product RangeUK
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 5+ | $18.960 |
| 10+ | $17.490 |
| 25+ | $15.880 |
| 50+ | $14.560 |
| 100+ | $12.520 |
| 250+ | $11.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3007204Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN3919
Product RangeUK
No. of Positions4Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage400V
Fuse Size Held5mm x 20mm
Product RangeUK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Conductor Area CSA
4mm²
Rated Current
32A
Fuse Size Held
5mm x 20mm
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UK
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
