Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2963970Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2750
Product RangePSRclassic Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $164.050 |
| 50+ | $160.770 |
| 100+ | $157.490 |
| 250+ | $154.210 |
| 500+ | $150.930 |
| 1000+ | $147.650 |
| 5000+ | $144.360 |
Price for:Each
Minimum: 10
Multiple: 10
$1,640.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963970Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2750
Product RangePSRclassic Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration5PST-NO, DPST-NC
Product RangePSRclassic Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsPush In
Contact Voltage AC Nom230V
Contact Voltage DC Nom230V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCLead (04-Feb-2026)
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PSRclassic Series
Contact Current
6A
Contact Voltage AC Nom
230V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP54
Contact Configuration
5PST-NO, DPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
230V
IP Rating
IP20, IP54
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
