Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2910411Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK0909
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.020 |
| 5+ | $189.160 |
| 10+ | $185.300 |
Price for:Each
Minimum: 1
Multiple: 1
$193.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910411Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK0909
Technical Datasheet
Product Range-
Current Rating40A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
40A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
