Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $297.970 |
| 5+ | $259.770 |
| 10+ | $240.670 |
| 25+ | $225.390 |
| 50+ | $211.380 |
Price for:Each
Minimum: 1
Multiple: 1
$297.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910410
Newark Part No.30AK0908
Technical Datasheet
Product Range-
Current Rating16A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
16A
Supply Voltage
24VDC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
