Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907990
Newark Part No.81AK0937
Product RangeQUINT CHARGER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $671.170 |
| 10+ | $647.300 |
| 50+ | $617.470 |
| 100+ | $584.660 |
| 250+ | $545.880 |
Price for:Each
Minimum: 1
Multiple: 1
$671.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907990
Newark Part No.81AK0937
Product RangeQUINT CHARGER Series
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC250V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeQUINT CHARGER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (04-Feb-2026)
Input Voltage DC
250V
Output Voltage
24VDC
Product Range
QUINT CHARGER Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate