Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2907077Copy
Newark Part No.30AK0889
Product RangeQUINT UPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907077Copy
Newark Part No.30AK0889
Product RangeQUINT UPS Series
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeQUINT UPS Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
To Be Advised
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
QUINT UPS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
