Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2868651Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9691
Product RangeSTEP POWER Series
Also Known As2868651, GTIN UPC EAN: 4046356163224
Your Part Number
22 In Stock
78 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $127.600 |
| 50+ | $123.650 |
| 100+ | $119.700 |
| 250+ | $112.260 |
| 500+ | $105.250 |
Price for:Each
Minimum: 10
Multiple: 10
$1,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868651Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9691
Product RangeSTEP POWER Series
Also Known As2868651, GTIN UPC EAN: 4046356163224
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeSTEP POWER Series
SVHCLead (04-Feb-2026)
Product Overview
The STEP-PS/1AC/24DC/2,5 is a 60W 24V 2.5A DIN rail mounted primary switched STEP POWER Supply Unit with the low idling losses and high degree of efficiency ensure maximum energy efficiency, they allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. The STEP POWER power supply range was developed especially for building automation.
- Reliable power supply
- Screw connection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Product Range
STEP POWER Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
