Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861234Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3878
Product RangeInline Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.770 |
| 50+ | $99.440 |
| 100+ | $93.110 |
| 250+ | $87.530 |
| 500+ | $82.220 |
Price for:Each
Minimum: 1
Multiple: 1
$107.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861234Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3878
Product RangeInline Series
No. of Digital Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeInline Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Product Range
Inline Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
