Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2715092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3813
Product RangeCLIPLINE DIKD
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 5+ | $15.760 |
| 10+ | $15.430 |
| 25+ | $15.090 |
| 50+ | $14.760 |
| 100+ | $12.690 |
| 250+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2715092Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3813
Product RangeCLIPLINE DIKD
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage250V
No. of Levels3
Product RangeCLIPLINE DIKD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CLIPLINE DIKD
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
