Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.300 |
| 5+ | $93.630 |
| 10+ | $86.510 |
| 25+ | $80.910 |
| 50+ | $75.820 |
| 100+ | $70.740 |
Price for:Each
Minimum: 1
Multiple: 1
$103.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702140Copy
Newark Part No.55AJ2765
Connector to ConnectorN-Type Plug to RPSMA Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeLMR-195
Connector Type AN-Type Plug
Connector Type BRPSMA Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
N-Type Plug to RPSMA Plug
Cable Length - Metric
5m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
LMR-195
Connector Type B
RPSMA Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
