Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688310
Newark Part No.12AN6877
Product RangeAxioline F Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.270 |
| 10+ | $207.880 |
| 50+ | $202.100 |
| 100+ | $190.560 |
| 250+ | $179.010 |
| 500+ | $167.460 |
Price for:Each
Minimum: 1
Multiple: 1
$218.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2688310
Newark Part No.12AN6877
Product RangeAxioline F Series
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeAxioline F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Product Range
Axioline F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
