Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2202994Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83Y6979 |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.690 |
| 25+ | $39.140 |
| 50+ | $38.580 |
| 100+ | $38.030 |
| 250+ | $35.450 |
| 500+ | $34.300 |
| 1000+ | $33.870 |
Price for:Each
Minimum: 1
Multiple: 1
$39.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2202994Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83Y6979 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Accessory Type | Perfboard |
| Core Architecture | - |
| For Use With | Raspberry Pi A+, B+, B2, B3 |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | Perfboard, GPIO & PTSM Terminal Blocks |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RPI-BC INT-PCB SET is a perfboard with GPIO connectivity includes PTSM terminal blocks.
- Green/white FR 4-21 construction
- 0.1inch pitch
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Accessory Type | Perfboard |
|---|---|
| For Use With | Raspberry Pi A+, B+, B2, B3 |
| Silicon Core Number | - |
| Kit Contents | Perfboard, GPIO & PTSM Terminal Blocks |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
