Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1923021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94X3332
Product RangeUK
Also Known AsUK 5-TWIN
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $10.180 |
| 50+ | $9.570 |
| 100+ | $9.000 |
| 250+ | $8.250 |
| 500+ | $7.950 |
| 1000+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1923021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94X3332
Product RangeUK
Also Known AsUK 5-TWIN
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage500V
No. of Levels1
Product RangeUK
SVHCLead (16-Jan-2020)
Alternatives for 1923021
1 Product Found
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UK
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
