Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803947Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R9573
Product RangeKGG-MSTB
Also Known As1803947, GTIN UPC EAN: 4017918046095
Your Part Number
562 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 5+ | $6.170 |
| 10+ | $5.580 |
| 25+ | $5.470 |
| 50+ | $5.360 |
| 100+ | $5.250 |
| 250+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803947Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69R9573
Product RangeKGG-MSTB
Also Known As1803947, GTIN UPC EAN: 4017918046095
Technical Datasheet
Accessory TypeCable Housing
For Use WithCOMBICON GMSTB, IC and MSTB Series
Connector Body Material-
Product RangeKGG-MSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KGG-MSTB 2,5/3 is a 3-position green Cable Housing, made of ABS. This 1803947 cable housing is suitable for cables with a diameter of 4 to 13.5mm. It is compatible with MSTB, IC and GMSTB plugs with and without flange and pitch of 5.0 and 5.08mm.
- Straight cable outlet for sequencing several cable housings
- Easier plug-in and disconnection processes
- Full latching of both half shells of the cable housing
- Strain relief for the cables provided by cable binder or a clamp
Applications
Industrial
Technical Specifications
Accessory Type
Cable Housing
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
COMBICON GMSTB, IC and MSTB Series
Product Range
KGG-MSTB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
