Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1803675Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4229 |
| Product Range | MC |
| Also Known As | MC 1,5/12-ST-3,81 |
| Your Part Number | |
| Technical Datasheet |
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 5+ | $13.860 |
| 10+ | $12.880 |
| 25+ | $12.640 |
| 50+ | $12.400 |
| 100+ | $10.650 |
| 250+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1803675Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4229 |
| Product Range | MC |
| Also Known As | MC 1,5/12-ST-3,81 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 12Positions |
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Product Range | MC |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The 1803675 is a 12-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw connection. This MC 1,5/12-ST-3,81 terminal block has fully developed contact geometries and surfaces. It accepts 28 to 16AWG wire range.
- Generously dimensioned wiring space
- Plug-in direction parallel to the conductor axis
- Low design height of the MC 1,5 plug range
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 160V |
| SVHC | Lead (17-Jan-2022) |
| No. of Positions | 12Positions |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | MC |
Technical Docs (1)
Alternatives for 1803675
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
