Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1755516Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7521
Product RangeMSTBVA
Also Known As1755516, GTIN UPC EAN: 4017918029098
Your Part Number
2,593 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.908 |
| 50+ | $0.867 |
| 100+ | $0.803 |
| 250+ | $0.747 |
| 500+ | $0.717 |
| 1000+ | $0.676 |
Price for:Each
Minimum: 10
Multiple: 10
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1755516Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7521
Product RangeMSTBVA
Also Known As1755516, GTIN UPC EAN: 4017918029098
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMSTBVA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBVA 2,5/ 2-G is a 2-position 12A green Terminal Block Header with wave soldering mounting. The 1755516 has tin contact surface with polyamide insulator. It has maximum flexibility when it comes to device design-one header for connectors with different connection technologies.
- UL94V-0 Flammability rating
- Well-known mounting principle allows worldwide use
- Vertical connection enables multi-row arrangement on the PCB
- Closed contour for optimum stability of the plug-in connection
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
MSTBVA
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1755516
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
