Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1733635Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4133 |
| Product Range | SMKDSP |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.960 |
| 50+ | $6.630 |
| 100+ | $6.130 |
| 250+ | $5.700 |
| 500+ | $5.450 |
| 1000+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1733635Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4133 |
| Product Range | SMKDSP |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 22A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole 35° |
| Product Range | SMKDSP |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 22A |
| Block Orientation | Through Hole 35° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 8Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 250V |
| Product Range | SMKDSP |
Technical Docs (2)
Alternatives for 1733635
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
