Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1733596Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4131 |
| Product Range | SMKDSP |
| Also Known As | SMKDSP 1,5/ 4-5,08 |
| Your Part Number | |
| Technical Datasheet |
1,214 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.250 |
| 25+ | $2.240 |
| 50+ | $2.230 |
| 100+ | $2.220 |
| 250+ | $2.200 |
| 500+ | $2.190 |
| 2500+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1733596Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4131 |
| Product Range | SMKDSP |
| Also Known As | SMKDSP 1,5/ 4-5,08 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole 35° |
| Product Range | SMKDSP |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The 1733596 is a 4-position 17.5A green wire-to-board Terminal Block with 55° conductor/PCB connection direction. The SMKDSP 1,5/ 4-5,08 has tin-plated contact surface with polyamide insulator and screw connection with tension sleeve for wave soldering processes. Arrangement of several rows of terminal blocks one behind the other - multi-level effect with the same design height.
- UL94V-0 Flammability rating
- Conductor and screwdriver axis at an angle of 35° to the usual direction
- With 2.3mm diameter test connection
- Single-row PCB terminal blocks for conductor cross sections up to 1.5mm²
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 10A |
| Block Orientation | Through Hole 35° |
| SVHC | Lead (16-Jan-2020) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | SMKDSP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
