Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1727094Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71C4120 |
| Product Range | MKDS |
| Also Known As | MKDS 1/10-3,81 |
| Your Part Number | |
| Technical Datasheet |
679 In Stock
1,459 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 10+ | $9.020 |
| 50+ | $8.510 |
| 100+ | $7.890 |
| 250+ | $7.330 |
| 500+ | $6.990 |
| 1000+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1727094Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71C4120 |
| Product Range | MKDS |
| Also Known As | MKDS 1/10-3,81 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 10Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MKDS |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The 1727094 is a 10-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw connection. This MKDS 1/10-3,81 terminal block has fully developed contact geometries and surfaces. It accepts 26 to 16AWG wire range.
- Space-saving and safe
- Single-row type with horizontal connection direction
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (16-Jan-2020) |
| No. of Positions | 10Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | MKDS |
Technical Docs (2)
Alternatives for 1727094
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
