Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1726680Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK0278
Product RangeCLASSIC COMBICON MSTBC
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 100+ | $2.650 |
| 250+ | $2.370 |
| 500+ | $2.190 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1726680Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK0278
Product RangeCLASSIC COMBICON MSTBC
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodCrimp
Rated Current12A
Rated Voltage320V
Product RangeCLASSIC COMBICON MSTBC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
20AWG to 14AWG
Wire Connection Method
Crimp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CLASSIC COMBICON MSTBC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
