Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1635197Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3035
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $691.830 |
| 50+ | $643.130 |
| 100+ | $599.870 |
| 250+ | $567.150 |
| 500+ | $555.810 |
| 1000+ | $544.460 |
| 5000+ | $533.120 |
Price for:Each
Minimum: 10
Multiple: 10
$6,918.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1635197Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN3035
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 124V
Output Current - Output 162.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
1.5kW
Output Current - Output 1
62.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
