Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1620167
Newark Part No.94X3322
Product RangeSPEEDCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.430 |
| 10+ | $35.270 |
| 50+ | $33.110 |
| 100+ | $31.290 |
| 250+ | $29.690 |
| 500+ | $28.440 |
Price for:Each
Minimum: 1
Multiple: 1
$37.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1620167
Newark Part No.94X3322
Product RangeSPEEDCON Series
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions7 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingN Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating20A
Voltage Rating300V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
300V
Sensor Connector Size
M23
No. of Positions
7 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
N Coded
Contact Material
Brass
Current Rating
20A
SVHC
Lead (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
