Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.250 |
| 10+ | $206.530 |
| 50+ | $195.110 |
| 100+ | $181.050 |
| 250+ | $168.740 |
| 500+ | $161.270 |
| 1000+ | $152.920 |
Price for:Each
Minimum: 1
Multiple: 1
$212.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1605517
Newark Part No.43Y2444
Technical Datasheet
Product Range-
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingN Coded
Connector Body MaterialBrass, Zinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating30A
Voltage Rating630V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67
Connector Body Material
Brass, Zinc Body
Contact Plating
Gold
Voltage Rating
630V
Sensor Connector Size
M23
No. of Positions
6 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
N Coded
Contact Material
Brass
Current Rating
30A
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate