Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 10+ | $19.520 |
| 25+ | $18.320 |
| 50+ | $17.290 |
| 100+ | $16.170 |
| 250+ | $15.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1520068Copy
Newark Part No.45X5117
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
