Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1480212Copy
Newark Part No.12AN2739
Product RangePLC-INTERFACE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.480 |
| 10+ | $80.360 |
| 50+ | $76.460 |
| 100+ | $72.170 |
| 250+ | $67.090 |
Price for:Each
Minimum: 1
Multiple: 1
$83.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1480212Copy
Newark Part No.12AN2739
Product RangePLC-INTERFACE Series
Coil Voltage24VDC
Contact ConfigurationDPDT-CO
Product RangePLC-INTERFACE Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsPush In
Contact Voltage AC Nom150V
Contact Voltage DC Nom150V
Contact MaterialSilver Nickel
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PLC-INTERFACE Series
Contact Current
4A
Contact Voltage AC Nom
150V
Contact Material
Silver Nickel
IP Rating
IP20, IP54
Contact Configuration
DPDT-CO
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
150V
IP Rating
IP20, IP54
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
