Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.860 |
| 10+ | $28.630 |
| 25+ | $26.780 |
| 50+ | $25.090 |
| 100+ | $23.240 |
| 250+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$31.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423426
Newark Part No.14AJ3089
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector CodingK Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
K Coded
Contact Material
-
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate