Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414021Copy
Newark Part No.80Y5019
Technical Datasheet
Product Range-
Shell Type-
For Use WithM12 Female Inserts
Connector Body MaterialZinc Body
Connector Shell Size-
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
-
For Use With
M12 Female Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Zinc Body
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
