Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404190Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y7815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.370 |
| 10+ | $51.420 |
| 25+ | $48.590 |
| 50+ | $45.990 |
| 100+ | $43.160 |
| 250+ | $41.510 |
Price for:Each
Minimum: 1
Multiple: 1
$56.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404190Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y7815
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
