Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1404178Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59Y7810
Your Part Number
74 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
| 5+ | $23.360 |
| 10+ | $23.350 |
| 25+ | $23.340 |
| 50+ | $21.650 |
| 100+ | $20.220 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404178Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59Y7810
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
8 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
