Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1329674Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK5956
Product RangeCLIPLINE XTV Series
Your Part Number
41 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 5+ | $12.360 |
| 10+ | $12.150 |
| 25+ | $11.940 |
| 50+ | $11.730 |
| 100+ | $11.520 |
| 250+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1329674Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK5956
Product RangeCLIPLINE XTV Series
No. of Positions2Positions
Wire Size AWG Min12AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush-X
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeCLIPLINE XTV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push-X
Rated Voltage
-
Product Range
CLIPLINE XTV Series
Wire Size AWG Min
12AWG
Conductor Area CSA
16mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
