Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.730 |
| 10+ | $213.880 |
| 50+ | $204.070 |
| 100+ | $193.280 |
| 250+ | $180.520 |
Price for:Each
Minimum: 1
Multiple: 1
$221.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1319573Copy
Newark Part No.12AN2543
Lamp Base Type-
Input Power6W
Input Voltage265V
Energy RatingD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lamp Base Type
-
Input Voltage
265V
Product Range
-
Input Power
6W
Energy Rating
D
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
