Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,624.500 |
| 10+ | $2,530.760 |
| 50+ | $2,413.600 |
| 100+ | $2,284.720 |
| 250+ | $2,132.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,624.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1290803
Newark Part No.12AN2507
Meter Display TypeFHD TFT Projected Capacitive
Display Size398mm x 273mm
Display Resolution1920 x 1080 Pixels
Screen Size15.6"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Display Type
FHD TFT Projected Capacitive
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
398mm x 273mm
Screen Size
15.6"
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
