Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1290801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2506
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,419.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,419.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1290801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2506
Meter Display TypeWXGA TFT Projected Capacitive
Display Size263mm x 200mm
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Display Type
WXGA TFT Projected Capacitive
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
263mm x 200mm
Screen Size
10.1"
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
