Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1263626Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2501
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.590 |
| 10+ | $71.460 |
| 50+ | $68.780 |
| 100+ | $67.890 |
| 250+ | $63.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$74.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1263626Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2501
Current Rating15A
Voltage Rating VAC125VAC
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration3P
Connector ColourGrey
IP RatingIP20
IP RatingIP20
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
3P
IP Rating
IP20
Product Range
-
Voltage Rating VAC
125VAC
Electrical Connector Gender
Socket
Connector Colour
Grey
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
