Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212128Copy
Newark Part No.84AC7488
Product RangeCUTFOX
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.620 |
| 25+ | $62.550 |
| 50+ | $58.600 |
| 100+ | $56.910 |
| 250+ | $55.220 |
Price for:Each
Minimum: 1
Multiple: 1
$67.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212128Copy
Newark Part No.84AC7488
Product RangeCUTFOX
Overall Length165mm
Overall Length165mm
Cutting Capacity Max12mm
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
165mm
Cutting Capacity Max
12mm
Blade Edge
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
165mm
For Use With
Copper and Aluminium Cables up to 35 mm² Cross Section
Product Range
CUTFOX
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
