Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1204517Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6784
Product RangeSZF Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 5+ | $13.960 |
| 10+ | $13.160 |
| 25+ | $12.440 |
| 50+ | $11.780 |
| 100+ | $11.730 |
| 250+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1204517Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN6784
Product RangeSZF Series
Tip Size3.5mm
Blade Length100mm
Overall Length181mm
Overall Length181mm
Product RangeSZF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size
3.5mm
Overall Length
181mm
Product Range
SZF Series
Blade Length
100mm
Overall Length
181mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
