Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1151048Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK0819
Product RangeQUINT POWER Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $523.110 |
| 50+ | $519.930 |
| 100+ | $490.130 |
| 250+ | $461.870 |
| 500+ | $446.580 |
| 1000+ | $437.650 |
| 5000+ | $428.720 |
Price for:Each
Minimum: 1
Multiple: 1
$523.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1151048Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AK0819
Product RangeQUINT POWER Series
Power Supply ApplicationsITE, Hazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max720W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeFixed
Product RangeQUINT POWER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
720W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
400V AC to 500V AC
Product Range
QUINT POWER Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
