Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1088742Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2303
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 5+ | $7.000 |
| 10+ | $6.510 |
| 25+ | $6.090 |
| 50+ | $5.810 |
| 100+ | $5.480 |
| 250+ | $5.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088742Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2303
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current6.3A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
