Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1086946Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2288
Product RangePSRmini Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.950 |
| 10+ | $191.510 |
| 50+ | $182.210 |
| 100+ | $171.990 |
| 250+ | $159.900 |
Price for:Each
Minimum: 1
Multiple: 1
$198.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1086946Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2288
Product RangePSRmini Series
Coil Voltage24VDC
Contact Configuration4PST-2NO / 2NC
Product RangePSRmini Series
Relay MountingDIN Rail
Contact Current4A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
IP RatingIP20, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSRmini Series
Contact Current
4A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP54
Contact Configuration
4PST-2NO / 2NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
