Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1076188Copy
Newark Part No.81AK0813
Product RangeTRIO POWER Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $642.920 |
| 10+ | $619.220 |
| 50+ | $589.590 |
| 100+ | $557.000 |
| 250+ | $518.480 |
Price for:Each
Minimum: 1
Multiple: 1
$642.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1076188Copy
Newark Part No.81AK0813
Product RangeTRIO POWER Series
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max1.512kW
Output Voltage - Output 172VDC
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
1.512kW
Output Current - Output 1
14A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
72VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
400V AC to 500V AC
Product Range
TRIO POWER Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
